SBS 1003 by Knitter Switch | | Avnet EMEA
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
SBS 1003

Knitter Switch

Switch DIP OFF ON SPST 3 Recessed Slide 0.1A 24VDC Gull Wing SMD T/R

Manufacturer Part #: SBS 1003

Alternate Part #: SBS 1003


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Switch DIP OFF ON SPST 3 Recessed Slide 0.1A 24VDC Gull Wing SMD T/R

Technical Attributes

Description
Value
Find similar Parts
Switch Configuration
OFF (ON)
Pole Throw Configuration
SPST
Contact Plating
Gold Over Nickel
Maximum DC Voltage Rating
24 V
Number of Positions
3
Maximum Current Rating
0.1@6VDC A
Max Processing Temp
260
Operating Temperature
-40 to 85 °C
Mounting
Surface Mount
Mechanical Life
Cycles
Actuator Style
Recessed Slide
Lead Finish
Gold Over Nickel
Terminal Type
Gull Wing

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39122200
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
EUR    €1.002
  • Lead time: 9 weeks
  • Quantity:

    - | +

    Min: 55  Mult: 55


    image

    Invalid Quantity

    55:  

    €1.002


    110:  

    €0.835


    220:  

    €0.7708


    330:  

    €0.7157


    550:  

    €0.668



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM