SMR 14116 by Knitter Switch | | Avnet EMEA
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
SMR 14116

Knitter Switch

Switch DIP SP16T 16 Extended Shaft 0.1A 5VDC Gull Wing 20000Cycle 2.54mm SMD Stick

Manufacturer Part #: SMR 14116

Alternate Part #: SMR 14116


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Switch DIP SP16T 16 Extended Shaft 0.1A 5VDC Gull Wing 20000Cycle 2.54mm SMD Stick

Technical Attributes

Description
Value
Find similar Parts
Pole Throw Configuration
SP16T
Maximum Current Rating
0.1@5VDC A
Actuator Style
Extended Shaft
Contact Plating
Gold
Max Processing Temp
240
Mounting
Surface Mount
Operating Temperature
-25 to 75 °C
Maximum DC Voltage Rating
5 V
Terminal Type
Gull Wing
Contact Material
Phosphor Bronze
Mechanical Life
20000 Cycles

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39122200
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
EUR    €2.8432
  • Lead time: 21 weeks
  • Quantity:

    - | +

    Min: 65  Mult: 65


    image

    Invalid Quantity

    65:  

    €2.8432


    130:  

    €2.7294


    260:  

    €2.6245


    390:  

    €2.437


    650:  

    €2.2745



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM