97R08RT by Grayhill | DIP Switch | Avnet EMEA
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
97R08RT

Grayhill

Switch DIP ON OFF SPST 8 Recessed Slide 0.025A 24VDC Gull Wing SMD T/R

Manufacturer Part #: 97R08RT

Alternate Part #: 97R08RT


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Switch DIP ON OFF SPST 8 Recessed Slide 0.025A 24VDC Gull Wing SMD T/R

Key Features

  • Low Profile
  • Half the Size of Standard DIP Switches
  • 2, 4, 6, 8 &10 Positions Available
  • Less Mass for Easy Vacuum Pick & Place

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-40 to 85 °C
Switch Configuration
ON (OFF)
Pole Throw Configuration
SPST
Contact Plating
Gold Over Nickel
Max Processing Temp
255
Mounting
Surface Mount
Lead Finish
Gold
Contact Material
Copper Alloy

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536509065"
HTSN:
8536509065"
UNSPSC:
39122200
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
EUR    €1,89

Quantity:

- | +

Min: 2,500  Mult: 2,500


image

Invalid Quantity

2,500:  

€1,89


5,000:  

€1,59


10,000:  

€1,49


15,000:  

€1,39


25,000:  

€1,29



Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM