AQY221R2T by Panasonic | | Avnet EMEA
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
AQY221R2T

Panasonic

Relay SSR 50mA 1.5V DC-IN 0.25A 40V AC/DC-OUT 4-Pin VSSOP T/R

Manufacturer Part #: AQY221R2T

Alternate Part #: AQY221R2T


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Relay SSR 50mA 1.5V DC-IN 0.25A 40V AC/DC-OUT 4-Pin VSSOP T/R

Key Features

  • VSSOP type with further reduction in mounting area
    • 4.6 mm2 mounting area achieved. Approx 29% less than SON type.
    • Contributes to the miniaturization of instruments and higher density mounting.
  • Low on resistance and low output capacitance available
    • CxR10 Output capacitance: 14 pF (typical), On resistance: 0.8Ω (typical) Output capacitance: 37.5 pF (typical), On resistance: 0.18Ω (typical) Load voltage : 40V

Technical Attributes

Description
Value
Find similar Parts
Termination Style
Solder
Maximum Output Current
0.25 A
Mounting
Surface Mount

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39122333
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
EUR    €10.1613
  • Lead time: 11 weeks
  • Quantity:

    - | +

    Min: 200  Mult: 200


    image

    Invalid Quantity

    200:  

    €10.1613


    400:  

    €9.9057


    800:  

    €9.5166


    1200:  

    €9.2784


    2000:  

    €8.8235



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM