AQY221N3T by Panasonic | Solid State Relay | Avnet EMEA
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
AQY221N3T

Panasonic

Relay SSR 50mA 1.5V DC-IN 0.15A 25V AC/DC-OUT 4-Pin VSSOP T/R

Manufacturer Part #: AQY221N3T

Alternate Part #: AQY221N3T


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Relay SSR 50mA 1.5V DC-IN 0.15A 25V AC/DC-OUT 4-Pin VSSOP T/R

Key Features

  • VSSOP type with further reduction in mounting area
    • 4.6 mm2 mounting area achieved. Approx 29% less than SON type.
    • Contributes to the miniaturization of instruments and higher density mounting.
  • Low on resistance and low output capacitance available
  • CxR5 Output capacitance: 1.1 pF (typical), On resistance: 5.5Ω (typical) Load Voltage: 25V

Technical Attributes

Description
Value
Find similar Parts
Maximum Output Current
0.15 A
Termination Style
Solder
Mounting
Surface Mount

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39122333
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
EUR    €9.7742
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 200  Mult: 200


    image

    Invalid Quantity

    200:  

    €9.7742


    400:  

    €9.5283


    800:  

    €9.1541


    1200:  

    €8.9249


    2000:  

    €8.4874



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM