AQH1223AXJ by Panasonic | Solid State Relay | Avnet EMEA
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
AQH1223AXJ

Panasonic

Relay SSR 50mA 1.3V DC-IN 0.6A 600V AC-OUT 7-Pin PDIP T/R

Manufacturer Part #: AQH1223AXJ

Alternate Part #: AQH1223AXJ


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Relay SSR 50mA 1.3V DC-IN 0.6A 600V AC-OUT 7-Pin PDIP T/R

Key Features

  • Supports 0.3 A, 0.6 A, 0.9 A and 1.2 A ON-state RMS currents.
  • The 1.2 A type saves space with a DIP 8-pin package.
  • Handles both 100 and 200 V AC loads
    • This relay handles both voltages in a single product. It is not necessary for users that use both types to manage separate part numbers.
  • High dielectric strength: 5, 000 V AC (between input and output)
  • Two types available: Zero-cross type and Random type

Technical Attributes

Description
Value
Find similar Parts
I/O Isolation Voltage
5000 V
Maximum Output Voltage
600 V
Input Type
DC
Output Type
AC
Output Device
Triac
Maximum Output Current
0.6 A
Termination Style
Solder
Maximum Input Voltage
1.3 V
Mounting
Surface Mount
Maximum Input Current
50 mA

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39122333
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
EUR    €1,0329
  • Additional Stock Lead Time: 12 Weeks 5 Days
  • Quantity:

    - | +

    Min: 1,000  Mult: 1,000


    image

    Invalid Quantity

    1,000:  

    €1,0329


    2,000:  

    €1,0029


    4,000:  

    €0,9309


    6,000:  

    €0,9099


    10,000:  

    €0,8759



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM