AQY214EHT by Panasonic | | Avnet EMEA
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
AQY214EHT

Panasonic

Relay SSR 50mA 1.5V DC-IN 0.12A 400V DC-OUT 4-Pin DIP Tube

Manufacturer Part #: AQY214EHT

Alternate Part #: AQY214EHT


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Relay SSR 50mA 1.5V DC-IN 0.12A 400V DC-OUT 4-Pin DIP Tube

Technical Attributes

Description
Value
Find similar Parts
Termination Style
PC Pin
Output Type
DC
Maximum Output Voltage
400 volt
Input Type
DC
Output Device
MOSFET
I/O Isolation Voltage
5000 volt
Maximum Input Voltage
1.5 volt
Circuit Arrangement
1 Form A
Maximum Input Current
50 Milliamps
Mounting
Through Hole
Maximum Output Current
0.12 A

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39122333
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
EUR    €1.2203
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 100  Mult: 100


    image

    Invalid Quantity

    100:  

    €1.2203


    200:  

    €1.1842


    400:  

    €1.0992


    600:  

    €1.0746


    1000:  

    €1.0345



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM