9-1462038-7 by TE Connectivity | Electromechanical Relay | Avnet EMEA
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
9-1462038-7

TE Connectivity

Electromechanical Relay DPDT 2A 5VDC 250Ohm Surface Mount

Manufacturer Part #: 9-1462038-7

Alternate Part #: 9-1462038-7


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Electromechanical Relay DPDT 2A 5VDC 250Ohm Surface Mount

Technical Attributes

Description
Value
Find similar Parts
Operate Time
1 ms
Mounting
Surface Mount
Operating Temperature
-40 to 85 °C
Coil Resistance
250 Ohm
Contact Material
Palladium Ruthenium/Gold
Relay Construction
Latching Single Coil
Contact Arrangement
DPDT
Product Length
10 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536410050
HTSN:
8536410050
UNSPSC:
39122300
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
EUR    €2,49
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 1,000  Mult: 1,000


    image

    Invalid Quantity

    1,000:  

    €2,49


    2,000:  

    €1,99


    4,000:  

    €1,89


    6,000:  

    €1,69


    10,000:  

    €1,59



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM