4-1393306-6 by TE Connectivity | Electromechanical Relay | Avnet EMEA
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
4-1393306-6

TE Connectivity

Electromechanical Relay SPST-NO 240A 12VDC 72Ohm Plug-In

Manufacturer Part #: 4-1393306-6

Alternate Part #: 4-1393306-6


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Electromechanical Relay SPST-NO 240A 12VDC 72Ohm Plug-In

Key Features

  • 12 V Plug-In Relay
  • Limiting continuous current 70 A
  • Pin assignment according to ISO 7588 part 1

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-40 to 125 °C
Maximum Current Rating
240
Minimum Dropout Voltage
1.2 Vdc
Mounting
Plug-In
Relay Construction
Non-Latching
Operate Time
7 ms
Contact Arrangement
SPST-NO
Type
Power Relay
DC Coil Voltage
12 V
Coil Current
166.67 mA
Maximum Pick-Up Voltage
7.2
Coil Resistance
72 Ohm
Contact Material
Silver
Product Length
25.9 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536410050"
HTSN:
8536410050"
UNSPSC:
39122300
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
EUR    €6,49
  • Additional Stock Lead Time: 7 Weeks 1 Day
  • Quantity:

    - | +

    Min: 300  Mult: 300


    image

    Invalid Quantity

    300:  

    €6,49


    600:  

    €5,19


    1,200:  

    €4,79


    1,800:  

    €4,29


    3,000:  

    €3,99



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM