3-1462039-8 by TE Connectivity | Electromechanical Relay | Avnet EMEA
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
3-1462039-8

TE Connectivity

Electromechanical Relay DPDT 5A 12VDC 1.029KOhm Through Hole

Manufacturer Part #: 3-1462039-8

Alternate Part #: 3-1462039-8


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Electromechanical Relay DPDT 5A 12VDC 1.029KOhm Through Hole

Technical Attributes

Description
Value
Find similar Parts
Contact Material
Silver Nickel/Gold
Relay Construction
Non-Latching
Coil Resistance
1.029 kOhm
Max Processing Temp
265
Operate Time
1 ms
Mounting
Through Hole
Contact Arrangement
DPDT
Minimum Dropout Voltage
1.2 Vdc
Operating Temperature
-40 to 85 °C
Product Length
10 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39122300
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
EUR    €2.2849
  • Lead time: 25 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 1000


    image

    Invalid Quantity

    1000:  

    €2.2849


    2000:  

    €1.8361


    4000:  

    €1.6883


    6000:  

    €1.5323


    10000:  

    €1.4281



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM