3-1419136-7 by TE Connectivity | Electromechanical Relay | Avnet EMEA
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
3-1419136-7

TE Connectivity

Electromechanical Relay SPDT 10A 36VDC Through Hole

Manufacturer Part #: 3-1419136-7

Alternate Part #: 3-1419136-7


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Electromechanical Relay SPDT 10A 36VDC Through Hole

Technical Attributes

Description
Value
Find similar Parts
Operate Time
10 ms
Contact Material
Silver Nickel 90/10
Relay Construction
Non-Latching
Contact Arrangement
SPDT
Mounting
Through Hole
Operating Temperature
-40 to 85 °C
Family
Mid-Range Relays RZ, RT, ORWH, PCH, T77, RY, T75, MSR, EJ
Product Length
29 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39122300
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
EUR    €3,09
  • Additional Stock Lead Time: 20 Weeks 1 Day
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    €3,09


    1,000:  

    €2,49


    2,000:  

    €2,29


    3,000:  

    €2,09


    5,000:  

    €1,89



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM