3-1416100-1 by TE Connectivity | Electromechanical Relay | Avnet EMEA
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
3-1416100-1

TE Connectivity

Electromechanical Relay SPDT 10A 12VDC 848Ohm DIN Rail

Manufacturer Part #: 3-1416100-1

Alternate Part #: 3-1416100-1


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Electromechanical Relay SPDT 10A 12VDC 848Ohm DIN Rail

Technical Attributes

Description
Value
Find similar Parts
Minimum Dropout Voltage
0.6 Vdc
Operate Time
12 ms
Relay Construction
Non-Latching
Contact Arrangement
SPDT
Coil Resistance
848 Ohm
Mounting
DIN Rail
Contact Material
Silver Tin Oxide
Operating Temperature
-40 to 55 °C
Product Length
80 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536490080
HTSN:
8536490080
UNSPSC:
39122300
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
EUR    €13,49
  • Lead time: 19 weeks
  • Quantity:

    - | +

    Min: 10  Mult: 10


    image

    Invalid Quantity

    10:  

    €13,49


    20:  

    €10,79


    40:  

    €9,99


    60:  

    €8,99


    100:  

    €8,39



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM