2-1393239-1 by TE Connectivity | Electromechanical Relay | Avnet EMEA
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
2-1393239-1

TE Connectivity

Electromechanical Relay SPDT 12A 24VDC 1.44KOhm Through Hole

Manufacturer Part #: 2-1393239-1

Alternate Part #: 2-1393239-1


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Electromechanical Relay SPDT 12A 24VDC 1.44KOhm Through Hole

Technical Attributes

Description
Value
Find similar Parts
Operate Time
8 ms
Minimum Dropout Voltage
2.4 Vdc
Max Processing Temp
240|260|265
Mounting
Through Hole
Contact Arrangement
SPDT
Contact Material
Silver Nickel 90/10/Gold Plated
Coil Resistance
1.44 kOhm
Relay Construction
Non-Latching
Family
Mid-Range Relays RZ, RT, ORWH, PCH, T77, RY, T75, MSR, EJ
Operating Temperature
-40 to 85 °C
Product Length
29 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536490080"
HTSN:
8536490080"
UNSPSC:
39122300
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
EUR    €5,99
  • Additional Stock Lead Time: 20 Weeks 1 Day
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    €5,99


    1,000:  

    €4,79


    2,000:  

    €4,39


    3,000:  

    €3,99


    5,000:  

    €3,79



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM