1462042-9 by TE Connectivity | Electromechanical Relay | Avnet EMEA
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
1462042-9

TE Connectivity

Electromechanical Relay SPDT 3A 12VDC 1.029KOhm Surface Mount

Manufacturer Part #: 1462042-9

Alternate Part #: 1462042-9


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

4th generation slim line - low profile polarized 2 C/O telecom signal relay with bifurcated contacts, available as non latching relay with 1 coil. Nominal voltage range from 9-28.9 V, coil power consumption of 140 mW, latching relays with 1 coil 100 mW. The IM relay is available as THT type and capable to switch loads up to 60 W/62, 5 VA.

Key Features

  • Minimum board-space 60 mm²
  • Slim line 10 x 6 mm, 0.39 x 0.24 inch
  • Low profile 5.65 mm, 0.222 inch
  • Switching power 60 W / 62.5 VA
  • Switching voltage 220 VDC / 250VAC
  • Switching current 2 / 5 A
  • Bifurcated contacts
  • Low coil power consumption
  • High dielectric and surge capability (1.2/50 µs and 10/700 µs) meets Telcordia GR1089, FCC Part 68 and ITU-T K20, K21 and K45 requirements
  • Meets 1500 Vrms (high dielectric version) between open contacts as well as Australian clearance requirements
  • High mechanical shock resistance up to 300G functional and 500G survival

Technical Attributes

Description
Value
Find similar Parts
Maximum AC Voltage Rating
250 V
Maximum Power Rating
60|62.5 W|VA
Type
Signal Relay
Operating Temperature
-40 to 85 °C
Maximum DC Voltage Rating
220 V
Mounting
Surface Mount
Coil Resistance
1.029 kOhm
Minimum Dropout Voltage
1.2 Vdc
Operate Time
1 ms
Relay Construction
Non-Latching
Contact Arrangement
SPDT
Contact Material
Palladium Ruthenium/Gold
Product Length
10 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536410060"
HTSN:
8536410060"
UNSPSC:
39122300
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
EUR    €2,59
  • Additional Stock Lead Time: 25 Weeks 1 Day
  • Quantity:

    - | +

    Min: 1,000  Mult: 1,000


    image

    Invalid Quantity

    1,000:  

    €2,59


    2,000:  

    €2,09


    4,000:  

    €1,89


    6,000:  

    €1,69


    10,000:  

    €1,59



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM