1462035-6 by TE Connectivity | Electromechanical Relay | Avnet EMEA
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
1462035-6

TE Connectivity

Electromechanical Relay DPDT 2A 12VDC 480Ohm Through Hole

Manufacturer Part #: 1462035-6

Alternate Part #: 1462035-6


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Electromechanical Relay DPDT 2A 12VDC 480Ohm Through Hole

Key Features

  • Telecom/signal relay (dry circuit, test access, ringing)
  • Slim line 15x7.5mm (.59x.295”)
  • Switching current 2A
  • 2 form C bifurcated contacts (2 CO)
  • High sensitive 24V and 48V coil versions
  • Meets Telcordia GR 1089, FCC Part 68 and ITU-T K20, ≥ 2500V between coil and contacts

Technical Attributes

Description
Value
Find similar Parts
Max Processing Temp
240|260|265

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536410030"
HTSN:
8536410030"
UNSPSC:
39122300
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
EUR    €1,89
  • Additional Stock Lead Time: 7 Weeks 1 Day
  • Quantity:

    - | +

    Min: 1,000  Mult: 1,000


    image

    Invalid Quantity

    1,000:  

    €1,89


    2,000:  

    €1,69


    4,000:  

    €1,49


    6,000:  

    €1,29


    10,000:  

    €1,19



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM