1393232-8 by TE Connectivity | Electromechanical Relay | Avnet EMEA
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
1393232-8

TE Connectivity

Electromechanical Relay SPDT 16A 12VDC 270Ohm Through Hole

Manufacturer Part #: 1393232-8

Alternate Part #: 1393232-8


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Electromechanical Relay SPDT 16A 12VDC 270Ohm Through Hole

Key Features

  • Coil Voltage 12VDC
  • 1 pole 8/12/16A, 1 form A (NO) contact
  • 4kV/8mm coil-contact
  • Pinning 3.5 or 5mm (8/12A) and 5mm (16A)
  • RoHS compliant (Directive 2011/65/EC)

Technical Attributes

Description
Value
Find similar Parts
Family
Printed Circuit Board (PCB) Relays
Maximum Current Rating
8
Maximum AC Voltage Rating
440 V
Type
Power Relay
Max Processing Temp
240|260
Maximum Power Rating
2 kVA

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536410050
HTSN:
8536410050
UNSPSC:
39122300
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
EUR    €4,49
  • Lead time: 18 weeks
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    €4,49


    1,000:  

    €3,59


    2,000:  

    €3,29


    3,000:  

    €2,99


    5,000:  

    €2,79



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM