1393230-6 by TE Connectivity | 机电继电器 | Avnet EMEA
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
1393230-6

TE Connectivity

Electromechanical Relay SPST-NO 16A 24VDC 460Ohm Through Hole

Manufacturer Part #: 1393230-6

Alternate Part #: 1393230-6


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Electromechanical Relay SPST-NO 16A 24VDC 460Ohm Through Hole

Technical Attributes

Description
Value
Find similar Parts
Coil Resistance
460 Ohm
Relay Construction
Latching Double Coil
Mounting
Through Hole
Max Processing Temp
240|260|265
Operate Time
14 ms
Contact Material
Silver Tin Oxide
Contact Arrangement
SPST-NO
Operating Temperature
-40 to 70 °C
Family
Printed Circuit Board (PCB) Relays
Product Length
29 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536410050
HTSN:
8536410050
UNSPSC:
39122300
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
EUR    €15.2247
  • Lead time: 19 weeks
  • Quantity:

    - | +

    Min: 100  Mult: 100


    image

    Invalid Quantity

    100:  

    €15.2247


    200:  

    €12.2341


    400:  

    €11.2498


    600:  

    €10.2103


    1,000:  

    €9.5154



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM