1393230-1 by TE Connectivity | Electromechanical Relay | Avnet EMEA
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
1393230-1

TE Connectivity

Electromechanical Relay SPST-NO 25A 5VDC 21Ohm Through Hole

Manufacturer Part #: 1393230-1

Alternate Part #: 1393230-1


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Electromechanical Relay SPST-NO 25A 5VDC 21Ohm Through Hole

Technical Attributes

Description
Value
Find similar Parts
Relay Construction
Latching Single Coil
Mounting
Through Hole
Family
Printed Circuit Board (PCB) Relays
Coil Resistance
21 Ohm
Contact Material
Silver Tin Oxide
Operating Temperature
-40 to 70 °C
Max Processing Temp
240|260|265
Operate Time
14 ms
Contact Arrangement
SPST-NO
Product Length
29 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39122300
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
EUR    €11,39
  • Additional Stock Lead Time: 45 Weeks 1 Day
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    €11,39


    1,000:  

    €9,19


    2,000:  

    €8,39


    3,000:  

    €7,69


    5,000:  

    €7,09



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM