1-1393225-2 by TE Connectivity | Electromechanical Relay | Avnet EMEA
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
1-1393225-2

TE Connectivity

Electromechanical Relay SPDT 8A 18VDC 1.296KOhm Through Hole

Manufacturer Part #: 1-1393225-2

Alternate Part #: 1-1393225-2


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Electromechanical Relay SPDT 8A 18VDC 1.296KOhm Through Hole

Key Features

  • 1 pole 8A, 1 form C (CO) contact
  • Low component height 12.3mm
  • 5kV/8mm coil-contact
  • Reinforced insulation (protection class II)
  • Pinnings: 3.2mm
  • Reflow-solderable version
  • Especially suitable for resistive and inductive loads on form A (NO) and form B (NC) contacts
  • Plastic materials according to IEC 60335-1 (domestic appliances)

Technical Attributes

Description
Value
Find similar Parts
Contact Material
Silver Cadmium Oxide
Family
Mid-Range Relays RZ, RT, ORWH, PCH, T77, RY, T75, MSR, EJ
Maximum Current Rating
8
Minimum Dropout Voltage
1.8 Vdc
Relay Construction
Non-Latching
Coil Resistance
1.296 kOhm
Contact Arrangement
SPDT
Mounting
Through Hole
Max Processing Temp
240|260
Maximum AC Voltage Rating
400 V
Product Length
28.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536490080"
HTSN:
8536490080"
UNSPSC:
39122300
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
EUR    €1,89
  • Additional Stock Lead Time: 7 Weeks 1 Day
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    €1,89


    1,000:  

    €1,69


    2,000:  

    €1,49


    3,000:  

    €1,29


    5,000:  

    €1,19



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM