SFY2-DC21V by Panasonic | | Avnet EMEA
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
SFY2-DC21V

Panasonic

Electromechanical Relay DPST-NO/DPST-NC 6A 21VDC 666Ohm Through Hole

Manufacturer Part #: SFY2-DC21V

Alternate Part #: SFY2-DC21V


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

SF-Y Compact Relays deliver forcibly guided contact structure, enabling detection of contact welding and construction of a safety circuit. SF-Y Compact Relays offer a low profile of 14.5mm and a variety of different contact configurations. These relays are ideal for emergency stop switches, machine safety engineering, safety control units, automation technology, elevators, escalators, and overcurrent protection with monitor contact.

Key Features

  • Forcibly guided contact structure Relay complies with EN 50205, Type A Equipped with forcibly guided contact structure that enables detection of contact welding and construction of safety circuit.
  • Small size
  • Different contact configurations
  • Low profile: 14.5mm (.571 in.)
  • Insulation according to EN 60664-1: Overvoltage category III, Pollution degree 2, 250VAC
  • Reinforced insulation: Clearance and creepage 5.5mm (.217 in.) (between all contacts and between contact NO4 and coil)
  • Basic insulation: Clearance 3mm (.118 in.) and creepage 4mm (.157 in.) (between all contacts and between contact NC3 and coil)

Technical Attributes

Description
Value
Find similar Parts
Contact Arrangement
DPST-NO|DPST-NC
Termination Style
PC Pin
Type
Compact Relay
Operate Time
20 ms
Relay Construction
Non-Latching
Maximum Power Rating
180|1.5 W|kVA
Operating Temperature
-40 to 70 °C
Mounting
Through Hole
Maximum AC Voltage Rating
250 V
Contact Material
Gold Flash/Silver Nickel
Maximum DC Voltage Rating
30 V
Maximum Current Rating
6 A
Minimum Dropout Voltage
3.15 Vdc
Coil Resistance
666 Ohm
Max Processing Temp
260
Product Length
31 mm
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
EUR    €14.9677
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 20  Mult: 20


    image

    Invalid Quantity

    20:  

    €14.9677


    40:  

    €14.5912


    80:  

    €14.0181


    120:  

    €13.6672


    200:  

    €12.9972



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM