ARS16A12 by Panasonic | | Avnet EMEA
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
ARS16A12

Panasonic

Electromechanical Relay SPDT 0.5A 12V 360Ohm Surface Mount

Manufacturer Part #: ARS16A12

Alternate Part #: ARS16A12


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Electromechanical Relay SPDT 0.5A 12V 360Ohm Surface Mount

Key Features

  • Nominal coil voltage: 12V DC
  • Super miniature design
    • 14 x 8.6 x 7.2 mm .551 x .339 x .283 inch (standard PC board terminal)
  • Lineup includes silent type. (50Ω type only)
    • Operation noise (Unit: dB)
  • Lineup includes surface-mount terminal type
    • E and Y layouts available.
  • Lineup includes reversed contact type
    • Great design freedom is possible using reversed contact type in which the positions of the N.O. and N.C. contacts are switched.

Technical Attributes

Description
Value
Find similar Parts
Contact Material
Gold Plated
Mounting
Surface Mount
Contact Arrangement
SPDT
Coil Resistance
360 Ohm
Termination Style
Gull Wing
Max Processing Temp
250
Operating Temperature
-40 to 70 °C
Relay Construction
Latching Double Coil
Operate Time
10 ms
Product Length
14.6 mm
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
EUR    €5.50
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 40  Mult: 40


    image

    Invalid Quantity

    40:  

    €5.50


    80:  

    €5.3616


    160:  

    €5.1511


    240:  

    €5.0221


    400:  

    €4.7759



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM