ARS1609 by Panasonic | Electromechanical Relay | Avnet EMEA
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
ARS1609

Panasonic

Electromechanical Relay SPDT 0.5A 9V 202.5Ohm Through Hole

Manufacturer Part #: ARS1609

Alternate Part #: ARS1609


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Electromechanical Relay SPDT 0.5A 9V 202.5Ohm Through Hole

Key Features

  • Miniature design
    • 14 x 8.6 x 7.2 mm .551 x .339 x .283 inch (standard PC board terminal)
  • Excellent high frequency characteristics
  • Standard contact type (1 Form C)
  • 2 coil latching type (Impedance: 50Ω)
  • Coil voltage, DC: 9V

Technical Attributes

Description
Value
Find similar Parts
Coil Resistance
202.5 Ohm
Mounting
Through Hole
Relay Construction
Latching Double Coil
Contact Arrangement
SPDT
Operate Time
10 ms
Max Processing Temp
250
Contact Material
Gold Plated
Termination Style
PC Pin
Operating Temperature
-40 to 70 °C
Product Length
14 mm
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
EUR    €5.2581
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 50  Mult: 50


    image

    Invalid Quantity

    50:  

    €5.2581


    100:  

    €5.1258


    200:  

    €4.9245


    300:  

    €4.8012


    500:  

    €4.5658



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM