ALZ12F9T by Panasonic | Electromechanical Relay | Avnet EMEA
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
ALZ12F9T

Panasonic

Electromechanical Relay SPDT 16A 9VDC 203Ohm Through Hole

Manufacturer Part #: ALZ12F9T

Alternate Part #: ALZ12F9T


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Electromechanical Relay SPDT 16A 9VDC 203Ohm Through Hole

Technical Attributes

Description
Value
Find similar Parts
Relay Construction
Non-Latching
Operating Temperature
-40 to 105 °C
Minimum Dropout Voltage
0.9 Vdc
Contact Material
Silver Tin Oxide
Mounting
Through Hole
Contact Arrangement
SPDT
Operate Time
15 ms
Coil Resistance
203 Ohm
Product Length
28.8 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39122300
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
EUR    €1,99
  • Lead time: 27 weeks
  • Quantity:

    - | +

    Min: 20  Mult: 20


    image

    Invalid Quantity

    20:  

    €1,99


    80:  

    €1,89


    120:  

    €1,79


    200:  

    €1,69



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM