AGN26003 by Panasonic | Electromechanical Relay | Avnet EMEA
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
AGN26003

Panasonic

Electromechanical Relay DPDT 1A 3VDC 90 Ohm Thru-Hole

Manufacturer Part #: AGN26003

Alternate Part #: AGN26003


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Electromechanical Relay DPDT 1A 3VDC 90 Ohm Thru-Hole

Technical Attributes

Description
Value
Find similar Parts
Coil Resistance
90 Ohm
Mounting
Through Hole
Relay Construction
Non-Latching
Minimum Dropout Voltage
0.3 Vdc
Termination Style
PC Pin
Operating Temperature
-40 to 70 °C
Contact Arrangement
DPDT
Operate Time
4 ms
Contact Material
Silver Palladium
Product Length
10.6 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39122300
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
EUR    €1,99
  • Additional Stock Lead Time: 20 Weeks 5 Days
  • Quantity:

    - | +

    Min: 50  Mult: 50


    image

    Invalid Quantity

    50:  

    €1,99


    100:  

    €1,89


    200:  

    €1,79


    500:  

    €1,69



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM