ARS1609 by Panasonic | | Avnet EMEA
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
ARS1609

Panasonic

Electromechanical Relay SPDT 0.5A 9V 202.5Ohm Through Hole

Manufacturer Part #: ARS1609

Alternate Part #: ARS1609


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Electromechanical Relay SPDT 0.5A 9V 202.5Ohm Through Hole

Key Features

  • Miniature design
    • 14 x 8.6 x 7.2 mm .551 x .339 x .283 inch (standard PC board terminal)
  • Excellent high frequency characteristics
  • Standard contact type (1 Form C)
  • 2 coil latching type (Impedance: 50Ω)
  • Coil voltage, DC: 9V

Technical Attributes

Description
Value
Find similar Parts
Max Processing Temp
250
Contact Material
Gold Plated
Operate Time
10 ms
Mounting
Through Hole
Termination Style
PC Pin
Operating Temperature
-40 to 70 °C
Coil Resistance
202.5 Ohm
Contact Arrangement
SPDT
Relay Construction
Latching Double Coil
Product Length
14 mm
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
EUR    €5.2581
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 50  Mult: 50


    image

    Invalid Quantity

    50:  

    €5.2581


    100:  

    €5.1258


    200:  

    €4.9245


    300:  

    €4.8012


    500:  

    €4.5658



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM