G6CK1114PUS3DC by OMRON | Electromechanical Relay | Avnet EMEA
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
G6CK1114PUS3DC

OMRON

Electromechanical Relay SPST-NO 10A 3V 32.1Ohm Through Hole

Manufacturer Part #: G6CK1114PUS3DC

Alternate Part #: G6CK1114PUS3DC


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Miniature High Capacity Relays with SPST-NO 10A and SPST-NO + SPST-NC 8A

Key Features

• SPST-NO 10A and SPST-NO + SPST-NC 8A for power switching and output that satisfy the needs for space-saving. • Small High-capacity Relays Compact: 20 × 15 × 10 mm (L × W × H). • Low power consumption: 200 mW. • Ultrasonically cleanable models is available. • Exclusive P6C model for sockets is now available.

Technical Attributes

Description
Value
Find similar Parts
Coil Resistance
32.1 Ohm
Contact Material
Silver Alloy
Relay Construction
Latching Double Coil
Operating Temperature
-25 to 70 °C
Termination Style
PC Pin
Contact Arrangement
SPST-NO
Minimum Dropout Voltage
0.3 Vdc
Mounting
Through Hole
Operate Time
10 ms
Product Length
20 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536509065
UNSPSC:
39122300
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
EUR    €3,39
  • Lead time: 19 weeks
  • Quantity:

    - | +

    Min: 1,000  Mult: 1,000


    image

    Invalid Quantity

    1,000:  

    €3,39


    2,000:  

    €3,29


    4,000:  

    €3,19


    6,000:  

    €2,89


    10,000:  

    €2,69



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM