UB2-5NUN-L by KEMET | Electromechanical Relay | Avnet EMEA
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
UB2-5NUN-L

KEMET

Electromechanical Relay DPDT 5VDC 5VAC 178Ohm Surface Mount

Manufacturer Part #: UB2-5NUN-L

Alternate Part #: UB2-5NUN-L


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

UB2 miniature signal relays offer a super compact case size in a slim package. Minimal board space is consumed with either a through-hole or surface mount configuration. These relays are recognized by UL and CSA, while also being compliant with Part 68 of the FCC’s 1,500 V surge capacity.

Key Features

  • Low power consumption (< 140 mW)
  • Super compact and lightweight
  • Slim package for dense mounting
  • Low magnetic interference
  • Tube or embossed tape and reel packaging
  • UL recognized (E73266) and CSA certified (LR46266)
  • Surface mount

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Maximum DC Voltage Rating
220 V
Maximum AC Voltage Rating
250 V
Maximum Pick-Up Voltage
9 Vdc
Maximum Power Rating
30|37.5 W|VA
DC Coil Voltage
12 V
Maximum Current Rating
1 A
Type
Signal Relay
Contact Material
Silver Alloy|Gold Alloy
Family
UB2-5NUN-L
Lead Free
Yes
AC Coil Voltage
5 V
Coil Resistance
178 Ohm
Packaging
Tape and Reel
Coil Current
11.67 mA
Termination Style
Solder
Operating Temperature
-40 to 85 °C
Operate Time
2 ms
Relay Construction
Non-Latching
Contact Arrangement
DPDT
Product Length
10.6 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39122300
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
EUR    €1,0289
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 1,600  Mult: 1,600


    image

    Invalid Quantity

    1,600:  

    €1,0289


    3,200:  

    €1,0239


    6,400:  

    €1,0189


    9,600:  

    €1,0019


    16,000:  

    €0,9989



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM