EC2-5TNU by KEMET | | Avnet EMEA
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
EC2-5TNU

KEMET

Electromechanical Relay DPDT 2A 5VDC 178Ohm Through Hole

Manufacturer Part #: EC2-5TNU

Alternate Part #: EC2-5TNU


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The KEMET EC2 miniature signal relays offer a compactcase size in a slim package. Minimal board space is consumedwith either a through-hole or surface mount configuration. Theserelays are recognized by UL and CSA, while also being compliantwith Part 68 of the FCC’s 1,500 V surge capacity.

Key Features

  • Low power consumption (< 200 mW)
  • Compact and lightweight
  • Low magnetic interference
  • Tube or embossed tape and reel packaging
  • UL recognized (E73266) and CSA certified (LR46266)
  • Surface mount and through-hole options
  • High Breakdown Voltage (NKX) type can withstand 1.5 kVAC at open contacts

Technical Attributes

Description
Value
Find similar Parts
Maximum DC Voltage Rating
220 V
Termination Style
PC Pin
Maximum Current Rating
2 A
Mounting
Through Hole
Contact Arrangement
DPDT
Operating Temperature
-40 to 85 °C
Type
Signal Relay
Coil Resistance
178 Ohm
Relay Construction
Latching Double Coil
Maximum Power Rating
60|125 W|VA
Contact Material
Silver/ Gold
Maximum AC Voltage Rating
250 V
Operate Time
2 ms
Max Processing Temp
260
Product Length
15(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39122300
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
EUR    €1.8061

Quantity:

- | +

Min: 3360  Mult: 35


image

Invalid Quantity

3360:  

€1.8061


3430:  

€1.5259


6790:  

€1.4206


16800:  

€1.3369


33600:  

€1.2643



Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM