STAP16DPS05XTTR by STMicroelectronics | LED Driver ICs | Avnet EMEA
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
STAP16DPS05XTTR

STMicroelectronics

LED DRVR 16-CH 20V 0.1A 24-Pin HTSSOP EP T/R

Manufacturer Part #: STAP16DPS05XTTR

Alternate Part #: STAP16DPS05XTTR


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The STAP16DPPS05 is a monolithic, low voltage, low current power 16-bit shift register designed for LED panel displays. The device contains a 16-bit serial-in, parallel-out shift register that feeds a 16-bit D-type storage register. In the output stage, sixteen regulated current sources are designed to provide 3 to 40 mA of constant current to drive the LEDs.The STAP16DPPS05 features the open and short LED detection on the outputs. The detection circuit checks 3 different conditions which may occur on the output line: short to GND, short to VO or open line. The data detection results are loaded in the shift register and shifted out via the serial line output. The detection functionality is implemented without increasing the pin number through a secondary function of the output enable and latch pin (DM1 and DM2 respectively). A dedicated logic sequence allows the device to enter or leave detection mode. Through an external resistor, users can adjust the output current of the STP16DPPS05 thus controlling the light intensity of the LEDs. In addition, the user can adjust the intensity of the brightness of the LED’s from 0% to 100% through the OE/DM2pin.The auto power shutdown and auto power-ON feature allows the device to save power with no external intervention. The STAP16DPPS05 guarantees a 20 V output driving capability, allowing users to connect more LEDs in series. The high clock frequency, 30 MHz also satisfies the system requirement of high volume data transmission. The 3.3 V of voltage supply is very useful for applications interfacing any microcontroller from 3.3 V micro. Compared with a standard TSSOP package, the TSSOP exposed pad increases the capability of heat dissipation by a factor of 2.5.

Key Features

  • Low voltage power supply down to 3 V
  • 16 constant current output channels
  • Adjustable output current through external resistor
  • Short and open output error detection
  • Serial data IN/parallel data OUT
  • 3.3 V micro driver-able
  • Auto power-saving
  • Output current: 3 - 40 mA
  • Auto power-saving
  • Max. clock frequency: 30 MHz
  • 20 V current generator rated voltage
  • Power supply voltage: from 3 V to 5.5 V
  • Thermal shutdown for overtemperature protection
  • ESD protection 2.0 KV HBM
  • Technical Attributes

    Description
    Value
    Find similar Parts
    Switching Frequency (Max)
    30000 kHz
    Minimum Output Current
    0.005 A
    DC Input Voltage (Typ)
    3.3|5 V
    Input Voltage Type
    DC/DC
    Dimming Method
    None
    Number of Channels
    16
    Type
    Switching
    Maximum Output Current
    0.1 A
    DC Input Voltage (Min)
    3 V
    Operating Temperature
    -40 to 150 °C
    DC Input Voltage (Max)
    5.5 V
    Output Type
    Constant Current
    Mounting
    Surface Mount
    Screening Level
    Automotive
    Output Voltage (Max)
    20 V

    ECCN / UNSPSC

    Description
    Value
    ECCN:
    EAR99
    SCHEDULE B:
    8542390000
    HTSN:
    8542390001
    UNSPSC:
    32101600
    UNSPSC VERSION:
    V15.1101

    Documents

    Type
    Document Title
    Download
    EOL-Documentation
    EOL-Documentation
    Other-Documents
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
    EUR    €1,5449
  • Lead time: 25 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    €1,5449


    10:  

    €1,2339


    25:  

    €1,0059


    50:  

    €0,8729


    100:  

    €0,8189


    500:  

    €0,7859


    1,000:  

    €0,7619



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM