SN74LS00D by Texas Instruments | Gates | Avnet EMEA
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
SN74LS00D

Texas Instruments

NAND Gate 4-Element 2-IN Bipolar 14-Pin SOIC Tube

Manufacturer Part #: SN74LS00D

Alternate Part #: SN74LS00D


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

These devices contain four independent 2-input-NAND gates. The devices perform the Boolean function Y = (A • B)\ or Y = A\ + B\ in positive logic.

Key Features

  • Package Options Include Plastic Small-Outline (D, NS, PS), Shrink Small-Outline (DB), and Ceramic Flat (W) Packages, Ceramic Chip Carriers (FK), and Standard Plastic (N) and Ceramic (J) DIPs
  • Also Available as Dual 2-Input Positive-NAND Gate in Small-Outline (PS) Package
  • Technical Attributes

    Description
    Value
    Find similar Parts
    Maximum Operating Supply Voltage
    5.25 V
    Minimum Operating Supply Voltage
    4.75 V
    Max Processing Temp
    260
    Logic Function
    NAND
    Maximum Propagation Delay Time @ Maximum CL
    15@5V ns
    Fabrication Technology
    Bipolar
    Operating Temperature
    0 to 70 °C
    Mounting
    Surface Mount
    Lead Finish
    Gold

    ECCN / UNSPSC

    Description
    Value
    ECCN:
    EAR99
    SCHEDULE B:
    85423990000
    HTSN:
    8542310000"
    UNSPSC:
    32101633
    UNSPSC VERSION:
    V15.1101

    Documents

    Type
    Document Title
    Download
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
    EUR    €0,3499

    In Stock:

    2,050
  • Lead time: 6 weeks
  • Quantity:

    - | +

    Min: 50  Mult: 50


    image

    Invalid Quantity

    50:  

    €0,3499


    100:  

    €0,2859


    200:  

    €0,2629


    300:  

    €0,2249


    500:  

    €0,2099



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM