SMBJ58A by Bourns | TVS | Avnet EMEA
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
SMBJ58A

Bourns

Diode TVS Single Uni-Dir 58V 600W 2-Pin SMB

Manufacturer Part #: SMBJ58A

Alternate Part #: SMBJ58A


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

This Transient Voltage Suppressor Diodes are for surge and ESD protection applications, in compact chip package DO-214AA (SMB) size format. The Transient Voltage Suppressor series offers a Working Peak Reverse Voltage of 58 V and Breakdown Voltage of 71.2 V. Typical fast response times are less than 1.0 picosecond for unidirectional devices from 0 V to Minimum Breakdown Voltage.The Chip Diodes conform to JEDEC standards, are easy to handle with standard pick and place equipment and the flat configuration minimizes roll away.

Key Features

  • RoHS compliant
  • Surface Mount SMB package
  • Standoff Voltage: 58 volts
  • Power Dissipation: 600 watts

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Lead Finish
Tin
Direction Type
Uni-Directional
ESD Protection
Yes
Configuration
Single
Maximum Reverse Stand-off Voltage
58 V
Minimum Breakdown Voltage
64.4 V
Maximum Clamping Voltage
93.6 V
Maximum Peak Pulse Current
6.4 A
Operating Temperature
-55 to 150 °C
Test Current
1 mA
Maximum Reverse Leakage Current
5 uA
Max Processing Temp
260

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541100080
HTSN:
8541100080
UNSPSC:
39121600
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
EUR    €0,1309
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 12,000  Mult: 3,000


    image

    Invalid Quantity

    12,000:  

    €0,1309


    18,000:  

    €0,1009


    30,000:  

    €0,0799


    60,000:  

    €0,0719


    120,000:  

    €0,0669



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM