SMBJ16CA by AVX | TVS | Avnet EMEA
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
SMBJ16CA

AVX

Diode TVS Single Bi-Dir 16V 600W 2-Pin DO-214AA Embossed T/R

Manufacturer Part #: SMBJ16CA

Alternate Part #: SMBJ16CA


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

The SMAJ, SMBJ, and SMCJ Series are a popular format of general purpose transient voltage suppression diodes. They are based on the low leakage, high reliability, but low cost glass passivated chip rectifier technology.

Key Features

  • Glass passivated chip
  • 400W, 600W and 1500W types (10/1000us)
  • Low leakage
  • Flat clamping
  • Very fast response time
  • Halogen Free
  • ≤1μA leakage for 12V and up
  • Lead-Free Terminations

Technical Attributes

Description
Value
Find similar Parts
Package Dimensions
4.75 x 3.8 x 2.43 mm
Minimum Breakdown Voltage
17.8 V
Maximum Processing Temperature
260 °C
Maximum Reverse Stand-off Voltage
16 V
Direction Type
Bi-Directional
Test Current
1 mA
Operating Temperature
-55 to 150 °C
Maximum Peak Pulse Current
23.08 A
Configuration
Single
ESD Protection
No
Maximum Reverse Leakage Current
1 uA
Maximum Clamping Voltage
26 V
Peak Pulse Power Dissipation
600 W
Mounting
Surface Mount

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121600
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
EUR    €0.296

Quantity:

- | +

Min: 3000  Mult: 3000


image

Invalid Quantity

3000:  

€0.296


6000:  

€0.1741


12000:  

€0.1252


18000:  

€0.0987


30000:  

€0.0938



Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM