SMBJ14A-13-F by Diodes Incorporated | TVS | Avnet EMEA
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
SMBJ14A-13-F

Diodes Incorporated

Diode TVS Single Uni-Dir 14V 600W 2-Pin SMB T/R

Manufacturer Part #: SMBJ14A-13-F

Alternate Part #: SMBJ14A-13-F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Diode TVS Single Uni-Dir 14V 600W 2-Pin SMB T/R

Key Features

  • 600W Peak Pulse Power Dissipation
  • 14V Standoff Voltage
  • Glass Passivated Die Construction
  • Unidirectional
  • Excellent Clamping Capability
  • Fast Response Time
  • Lead Free Finish/RoHS Compliant
  • Green Molding Compound (No Halogen and Antimony)

Technical Attributes

Description
Value
Find similar Parts
Peak Pulse Power Dissipation
600 W
Maximum Peak Pulse Current
25.8 A
Minimum Breakdown Voltage
15.6 V
Mounting
Surface Mount
Direction Type
Uni-Directional
Lead Finish
Matte Tin
Test Current
1 mA
Maximum Reverse Stand-off Voltage
14 V
Maximum Clamping Voltage
23.2 V
Configuration
Single
Operating Temperature
-55 to 150 °C
Maximum Reverse Leakage Current
5 uA
Max Processing Temp
260
ESD Protection
No

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541100050
HTSN:
8541100050
UNSPSC:
39121600
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
EUR    €0,0709

In Stock:

3,000
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 3,000  Mult: 3,000


    image

    Invalid Quantity

    3,000:  

    €0,0709


    6,000:  

    €0,0679


    12,000:  

    €0,0639


    18,000:  

    €0,0619


    30,000:  

    €0,0569



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM