PTCCL21H701HBE by Vishay | Thermistors | Avnet EMEA
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
PTCCL21H701HBE

Vishay

Thermistor PTC 2.8Ohm 20% 2-Pin Radial Bulk

Manufacturer Part #: PTCCL21H701HBE

Alternate Part #: PTCCL21H701HBE


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

These directly heated ceramic-based thermistors have a positive temperature coefficient and are primarily intended for overload protection. They consist of a ceramic pellet soldered between two tinned CCS wires and coated with a UL 94 V-0 high temperature hard silicone lacquer.

Key Features

• Wide range of trip and non-trip currents: From 47 mA up to 1 A for the non-trip current • Small ratio between trip and non-trip currents (It/Int = 1.5 at 25 °C) • High maximum inrush current (up to 13 A) • Leaded parts withstand mechanical stresses and vibration • UL file E148885 according to XGPU standard UL1434

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
0 to 70 °C
Resistance @ 25C
2.8 Ohm
Mounting
Through Hole
Screening Level
Commercial
Lead Finish
Tin Over Nickel
Max Processing Temp
260
Type
PTC
Description of Terminals
0.6mm dia. x 20mm Opposing Crimp Standoff
Percentage of Resistance Tolerance @ 25C
±20 %

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121610
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
EUR    €2,59
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 250  Mult: 50


    image

    Invalid Quantity

    250:  

    €2,59


    350:  

    €2,09


    600:  

    €1,69


    1,250:  

    €1,49


    2,500:  

    €1,29



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM