PTCCL05H181DBE by Vishay | Thermistors | Avnet EMEA
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
PTCCL05H181DBE

Vishay

Thermistor PTC 13Ohm 20% 2-Pin Radial Bulk

Manufacturer Part #: PTCCL05H181DBE

Alternate Part #: PTCCL05H181DBE


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

These directly heated ceramic-based thermistors have a positive temperature coefficient and are primarily intended for overload protection. They consist of a ceramic pellet soldered between two tinned CCS wires and coated with a UL 94 V-0 high temperature hard silicone lacquer.

Key Features

• Wide range of trip and non-trip currents: From 47 mA up to 1 A for the non-trip current • Small ratio between trip and non-trip currents (It/Int = 1.5 at 25 °C) • High maximum inrush current (up to 13 A) • Leaded parts withstand mechanical stresses and vibration • UL file E148885 according to XGPU standard UL1434

Technical Attributes

Description
Value
Find similar Parts
Type
PTC
Operating Temperature
-40 to 85 °C
Resistance Range @ 25C
7 to 50 Ohm
Description of Terminals
0.6mm dia. x 20mm Opposing Crimp Standoff
Percentage of Resistance Tolerance @ 25C
±20 %
Mounting
Through Hole
Resistance @ 25C
13 Ohm
Screening Level
Industrial
Lead Finish
Tin Over Nickel
Max Processing Temp
260

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533400080"
HTSN:
8533408070"
UNSPSC:
32121610
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
EUR    €0,2769

In Stock:

10,000
  • Additional Stock Lead Time: 8 Weeks 3 Days
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    €0,2769


    1,000:  

    €0,2759


    2,000:  

    €0,2749


    3,000:  

    €0,2739



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM