B59721A100A62 by TDK | Thermistors | Avnet EMEA
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
B59721A100A62

TDK

Thermistor PTC 680Ohm 50% 2-Pin 0805 Blister T/R

Manufacturer Part #: B59721A100A62

Alternate Part #: B59721A100A62


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Thermistor PTC 680Ohm 50% 2-Pin 0805 Blister T/R

Key Features

  • Qualification based on AEC-Q200 rev. D
  • Reflow soldering only
  • Fast and reliable response
  • RoHS-compatible
  • UL approval to UL1434
  • Certified in accordance with IEC 60738-1 and IEC 60730-1; Annex J15 and J17
  • Lead-free terminations (tinned) for EIA case sizes 0603 and 0805
  • Lead-free ceramics for EIA case size 0805

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Resistance Range @ 25C
300 to 1500 Ohm
Percentage of Resistance Tolerance @ 25C
±50 %
Operating Temperature
-40 to 125 °C
Type
PTC
Description of Terminals
Leadless
Resistance @ 25C
680 Ohm
Lead Finish
Tin
Max Processing Temp
280
Screening Level
Extended Industrial

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210045
UNSPSC:
32121610
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
EUR    €0,4179
  • Lead time: 15 weeks
  • Quantity:

    - | +

    Min: 4,000  Mult: 4,000


    image

    Invalid Quantity

    4,000:  

    €0,4179


    8,000:  

    €0,3599


    16,000:  

    €0,3079


    24,000:  

    €0,2679


    40,000:  

    €0,2359



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM