B59641A145A62 by TDK | Thermistors | Avnet EMEA
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
B59641A145A62

TDK

Thermistor PTC 470Ohm 50% 2-Pin 0603 Cardboard T/R

Manufacturer Part #: B59641A145A62

Alternate Part #: B59641A145A62


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Thermistor PTC 470Ohm 50% 2-Pin 0603 Cardboard T/R

Technical Attributes

Description
Value
Find similar Parts
Percentage of Resistance Tolerance @ 25C
±50 %
Mounting
Surface Mount
Operating Temperature
-40 to 125 °C
Description of Terminals
Leadless
Resistance @ 25C
470 Ohm
Resistance Range @ 25C
300 to 1500 Ohm
Type
PTC
Lead Finish
Tin
Max Processing Temp
280
Screening Level
Extended Industrial

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210045
UNSPSC:
32121610
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
EUR    €0,3369
  • Lead time: 15 weeks
  • Quantity:

    - | +

    Min: 4,000  Mult: 4,000


    image

    Invalid Quantity

    4,000:  

    €0,3369


    8,000:  

    €0,2899


    16,000:  

    €0,2479


    24,000:  

    €0,2159


    40,000:  

    €0,1899



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM