B59601A75A62 by TDK | Thermistors | Avnet EMEA
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
B59601A75A62

TDK

Thermistor PTC 470Ohm 50% 2-Pin 0603 Cardboard T/R

Manufacturer Part #: B59601A75A62

Alternate Part #: B59601A75A62


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Thermistor PTC 470Ohm 50% 2-Pin 0603 Cardboard T/R

Key Features

  • Fast and reliable response
  • Suitable for reflow soldering only
  • Compliant to RoHS directive 2002/95/EC
  • UL approval to UL1434 for B59404A* and B59601A* (file number E69802)
  • Lead-free terminations (tinned)

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-40 to 125 °C
Max Processing Temp
260
Lead Finish
Tin
Resistance Range @ 25C
300 to 1500 Ohm
Screening Level
Extended Industrial
Type
PTC
Resistance @ 25C
470 Ohm
Percentage of Resistance Tolerance @ 25C
±50 %
Description of Terminals
Leadless
Mounting
Surface Mount

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210045"
UNSPSC:
32121610
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
EUR    €0,3909
  • Additional Stock Lead Time: 15 Weeks 3 Days
  • Quantity:

    - | +

    Min: 4,000  Mult: 4,000


    image

    Invalid Quantity

    4,000:  

    €0,3909


    8,000:  

    €0,3369


    16,000:  

    €0,2879


    24,000:  

    €0,2509


    40,000:  

    €0,2209



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM