B57352V5103J60 by TDK | Thermistors | Avnet EMEA
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
B57352V5103J60

TDK

Thermistor NTC 10KOhm 5% 2-Pin 0603 Cardboard T/R

Manufacturer Part #: B57352V5103J60

Alternate Part #: B57352V5103J60


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Thermistor NTC 10KOhm 5% 2-Pin 0603 Cardboard T/R

Key Features

  • Qualification based on AEC-Q200 Rev-D
  • Multilayer SMD NTC with inner electrodes
  • Nickel barrier termination
  • For temperature measurement up to 150 °C
  • Excellent long-term aging stability in high temperature and high humidity environment
  • UL approval (E69802)

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Operating Temperature
-40 to 150 °C
Percentage of Resistance Tolerance @ 25C
±5 %
Resistance @ 25C
10000 Ohm
Max Processing Temp
260
Thermal Time Constant
4 s
Thermal Coefficient
5.6 %/K
Sensitivity Index
4455 K
Lead Finish
Tin|Silver|Nickel

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121610
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
EUR    €0,2369
  • Additional Stock Lead Time: 10 Weeks 3 Days
  • Quantity:

    - | +

    Min: 4,000  Mult: 4,000


    image

    Invalid Quantity

    4,000:  

    €0,2369


    8,000:  

    €0,2039


    16,000:  

    €0,1739


    24,000:  

    €0,1519


    40,000:  

    €0,1339



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM