NCU18XH103F6SRB by Murata Manufacturing | Thermistors | Avnet EMEA
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
NCU18XH103F6SRB

Murata Manufacturing

Thermistor NTC 10000Ohm ±1% 2-Pin SMD Paper T/R

Manufacturer Part #: NCU18XH103F6SRB

Alternate Part #: NCU18XH103F6SRB


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Thermistor NTC 10000Ohm ±1% 2-Pin SMD Paper T/R

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-40 to 150 °C
Maximum Processing Temperature
260 °C
Sensitivity Index
3380 K
Type
NTC
Description of Terminals
Leadless
Resistance @ 25C
10000 Ohm
Maximum Power Rating
0.1 W
Package Dimensions
1.6 x 0.8 x 0.8 mm
Lead Finish
Tin Over Nickel
Accuracy
±1 %
Mounting
Surface Mount
Screening Level
Automotive

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121610
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
EUR    €0,1229
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 4,000  Mult: 4,000


    image

    Invalid Quantity

    4,000:  

    €0,1229


    8,000:  

    €0,0929


    16,000:  

    €0,0689


    24,000:  

    €0,0619


    40,000:  

    €0,0529



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM