SCA3100-D04 by Murata Manufacturing | Accelerometers | Avnet EMEA
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
SCA3100-D04

Murata Manufacturing

Accelerometer Triple ±2g 3V to 3.6V 12-Pin DFL

Manufacturer Part #: SCA3100-D04

Alternate Part #: SCA3100-D04-1


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Accelerometer Triple ±2g 3V to 3.6V 12-Pin DFL

Technical Attributes

Description
Value
Find similar Parts
Operating Supply Voltage
3 to 3.6 V
Screening Level
Automotive
Operating Temperature
-40 to 125 °C
Acceleration
±2 G
Mounting
Surface Mount
Output Type
Digital-SPI
Axis Type
Triple

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
9031808080
HTSN:
9031808085
UNSPSC:
32101661
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
EUR    €27.7966
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 100  Mult: 100


    image

    Invalid Quantity

    100:  

    €27.7966


    200:  

    €26.8412


    400:  

    €26.0731


    600:  

    €24.7734


    1000:  

    €23.4286



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM