SCA3100-D04 by Murata Manufacturing | Accelerometers | Avnet EMEA
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
SCA3100-D04

Murata Manufacturing

Accelerometer Triple ±2g 3V to 3.6V 12-Pin DFL

Manufacturer Part #: SCA3100-D04

Alternate Part #: SCA3100-D04-004


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Accelerometer Triple ±2g 3V to 3.6V 12-Pin DFL

Technical Attributes

Description
Value
Find similar Parts
Output Type
Digital-SPI
Axis Type
Triple
Operating Temperature
-40 to 125 °C
Acceleration
±2 G
Operating Supply Voltage
3 to 3.6 V
Mounting
Surface Mount
Screening Level
Automotive

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
9031808080
HTSN:
9031808085
UNSPSC:
32101661
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
EUR    €36.1356
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 4  Mult: 4


    image

    Invalid Quantity

    4:  

    €36.1356


    8:  

    €34.8936


    16:  

    €33.8951


    24:  

    €32.2054


    40:  

    €30.4571



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM