SCA2120-D06 by Murata Manufacturing | Accelerometers | Avnet EMEA
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
SCA2120-D06

Murata Manufacturing

Accelerometer Dual ±2g 3V to 3.6V 12-Pin DFL

Manufacturer Part #: SCA2120-D06

Alternate Part #: SCA2120-D06-10


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

SCA2100-D01 is a two axis accelerometer component based on Murata capacitive 3D-MEMS technology. The component integrates high accuracy micromechanical acceleration sensing together with a flexible SPI digital interface. Dual Flat Lead (DFL) housing of the component guarantees robust operation over the product lifetime. SCA2100-D01 is designed, manufactured and tested for high stability, reliability and quality requirements of automotive applications. The accelerometer has extremely stable output over wide range of temperature, humidity and mechanical noise. The component is qualified against AEC-Q100 standard and has several advanced self diagnostics features. The DFL housing is suitable for SMD mounting and the component is compatible with RoHS and ELV directives. SCA2100-D01 is a part of Murata digital accelerometer family and fully compatible with single axis accelerometers (SCA800 series) and other multi axis accelerometers (SCA2100 series and SCA3100 series).

Key Features

  • 3.3V supply voltage
  • ±2 g measurement range
  • 2-axis measurement XY directions
  • +-70mg offset accuracy over temp range
  • SPI digital interface
  • Enhanced self diagnostics features
  • Size 7.6 x 3.3 x 8.6 mm (w x h x l)
  • Qualified according to AEC-Q100 standard
  • Package, pin-out and SPI protocol compatible with Murata digital accelerometer product family
  • RoHS compliant Dual Flat Lead (DFL) plastic package suitable for lead free soldering process and SMD mounting
  • Proven capacitive 3D-MEMS technology

Technical Attributes

Description
Value
Find similar Parts
Acceleration
±2 G
Screening Level
Automotive
Operating Temperature
-40 to 125 °C
Operating Supply Voltage
3 to 3.6 V
Axis Type
Dual
Output Type
Digital-SPI
Mounting
Surface Mount

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542.39.00.00
HTSN:
8542.39.00.01
UNSPSC:
32101661
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
EUR    €22.7373
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 600  Mult: 600


    image

    Invalid Quantity

    600:  

    €22.7373


    1200:  

    €21.9558


    2400:  

    €21.3275


    3600:  

    €20.2644


    6000:  

    €19.1643



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM