KDSG3516008-10 by Kingstate | Speakers | Avnet EMEA
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
KDSG3516008-10

Kingstate

Speaker Neodymium Iron Boron 650Hz 2W 95dBA 8Ohm Rectangular Wire Lead

Manufacturer Part #: KDSG3516008-10

Alternate Part #: KDSG3516008-10


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Speaker Neodymium Iron Boron 650Hz 2W 95dBA 8Ohm Rectangular Wire Lead

Technical Attributes

Description
Value
Find similar Parts
Magnet Material
Neodymium Iron Boron
Shape
Rectangular
Mounting
Screw
Package Dimensions
17 x 31 x 5.8 mm
Rated Input Power
1 W
Impedance
8±15% Ohm
Housing Material
Acrylonitrile Butadiene Styrene
Frequency Range
650 to 20000 Hz
Maximum Input Power
2 W
Termination Method
Wire Lead
Product Length
17 mm
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
EUR    €2,29
  • Lead time: 11 weeks
  • Quantity:

    - | +

    Min: 1,300  Mult: 65


    image

    Invalid Quantity

    1,300:  

    €2,29


    1,430:  

    €2,19


    2,730:  

    €2,09


    6,500:  

    €1,89


    13,000:  

    €1,79



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM