KXG0905C by Kingstate | | Avnet EMEA
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
KXG0905C

Kingstate

Audio Indicator Indicator Magnetic 5Vdc 35mA Pin 4Vdc 2430Hz to 3030Hz Through Hole

Manufacturer Part #: KXG0905C

Alternate Part #: KXG0905C


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Audio Indicator Indicator Magnetic 5Vdc 35mA Pin 4Vdc 2430Hz to 3030Hz Through Hole

Technical Attributes

Description
Value
Find similar Parts
Minimum Operating Supply Voltage
4 Vdc
Frequency Range
2430 to 3030 Hz
Typical Operating Supply Voltage
5 Vdc
Termination Method
Pin
Maximum Operating Supply Voltage
7 Vdc
Maximum Resonant Frequency
3030 Hz
Minimum Sound Pressure
80 dBA
Operating Temperature
-30 to 70 °C
Maximum Supply Current
35 mA
Mounting
Through Hole
Type
Indicator
Product Diameter
9.6 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
41112100
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
EUR    €0.8149

In Stock

18900
  • Lead time: 9 weeks
  • Quantity:

    - | +

    Min: 700  Mult: 700


    image

    Invalid Quantity

    700:  

    €0.8149


    1400:  

    €0.6667


    2800:  

    €0.6112


    4200:  

    €0.5642


    7000:  

    €0.5239



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM