KSG6624 by Kingstate | | Avnet EMEA
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
KSG6624

Kingstate

Audio Indicator Indicator Magnetic 24Vdc 25mA Wire Lead 20Vdc Flange Mount

Manufacturer Part #: KSG6624

Alternate Part #: KSG6624


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Audio Indicator Indicator Magnetic 24Vdc 25mA Wire Lead 20Vdc Flange Mount

Technical Attributes

Description
Value
Find similar Parts
Termination Method
Wire Lead
Minimum Sound Pressure
82 dBA
Maximum Operating Supply Voltage
28 Vdc
Operating Temperature
-20 to 60 °C
Minimum Operating Supply Voltage
20 Vdc
Typical Operating Supply Voltage
24 Vdc
Type
Indicator
Maximum Supply Current
25 mA
Mounting
Flange Mount
Tone Mode
Continuous
Product Diameter
26 mm
Product Length
39 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
41112100
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
EUR    €1.7726
  • Lead time: 9 weeks
  • Quantity:

    - | +

    Min: 500  Mult: 50


    image

    Invalid Quantity

    500:  

    €1.7726


    600:  

    €1.4772


    1100:  

    €1.3635


    2500:  

    €1.2661


    5000:  

    €1.1817



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM