KPEG503 by Kingstate | | Avnet EMEA
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
KPEG503

Kingstate

Audio Indicator Transducer Piezo 12Vdc 7mA Pin 3Vdc Through Hole

Manufacturer Part #: KPEG503

Alternate Part #: KPEG503


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Audio Indicator Transducer Piezo 12Vdc 7mA Pin 3Vdc Through Hole

Technical Attributes

Description
Value
Find similar Parts
Maximum Supply Current
7 mA
Typical Operating Supply Voltage
12 Vdc
Frequency Range
2700 to 3700 Hz
Maximum Resonant Frequency
3200 Hz
Termination Method
Pin
Minimum Operating Supply Voltage
3 Vdc
Maximum Operating Supply Voltage
12 Vdc
Mounting
Through Hole
Minimum Sound Pressure
72 dBA
Type
Transducer
Operating Temperature
-30 to 115 °C
Tone Mode
Continuous
Product Length
24 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
41112100
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
EUR    €0.8753
  • Lead time: 9 weeks
  • Quantity:

    - | +

    Min: 400  Mult: 200


    image

    Invalid Quantity

    400:  

    €0.8753


    800:  

    €0.7162


    1200:  

    €0.6565


    2000:  

    €0.606


    4000:  

    €0.5627



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM