EXBV8V182JV by Panasonic | Resistor Networks and Arrays | Avnet EMEA
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
EXBV8V182JV

Panasonic

Res Thick Film Array 1.8K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R

Manufacturer Part #: EXBV8V182JV

Alternate Part #: EXBV8V182JV


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film Array 1.8K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Operating Temperature
-55 to 125 °C
Case Style
Molded
Tolerance
5 %
Resistance Value
1.8 kOhm
Max Processing Temp
260 °C
Temperature Coefficient
±200 ppm/°C
Lead Finish
Tin
Terminal Pitch
0.8 mm
Termination Style
Concave
Power Rating per Resistor
1/16 W
Product Length
3.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210025"
HTSN:
8533210020"
UNSPSC:
32121607
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
EUR    €0,02848
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 10,000  Mult: 5,000


    image

    Invalid Quantity

    10,000:  

    €0,02848


    20,000:  

    €0,02524


    30,000:  

    €0,02263


    50,000:  

    €0,02155


    100,000:  

    €0,02012



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM