EXBS8V680J by Panasonic | Resistor Networks and Arrays | Avnet EMEA
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
EXBS8V680J

Panasonic

Res Thick Film Array 68 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 2008(4 X 0805) Concave SMD Embossed Carrier T/R

Manufacturer Part #: EXBS8V680J

Alternate Part #: EXBS8V680J


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film Array 68 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 2008(4 X 0805) Concave SMD Embossed Carrier T/R

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 125 °C
Terminal Pitch
1.27 mm
Max Processing Temp
260 °C
Mounting
Surface Mount
Resistance Value
68 Ohm
Power Rating per Resistor
1/10 W
Tolerance
5 %
Termination Style
Concave
Lead Finish
Tin
Case Style
Molded
Temperature Coefficient
±200 ppm/°C
Product Length
5.08 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210025
HTSN:
8533210020
UNSPSC:
32121607
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
EUR    €0.1554
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 2500  Mult: 2500


    image

    Invalid Quantity

    2500:  

    €0.1554


    5000:  

    €0.1378


    10000:  

    €0.1235


    15000:  

    €0.1176


    25000:  

    €0.1098



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM