EXBS8V104J by Panasonic | Resistor Networks and Arrays | Avnet EMEA
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
EXBS8V104J

Panasonic

Res Thick Film Array 100K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 2008(4 X 0805) Concave SMD Embossed Carrier T/R

Manufacturer Part #: EXBS8V104J

Alternate Part #: EXBS8V104J


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film Array 100K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 2008(4 X 0805) Concave SMD Embossed Carrier T/R

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Power Rating per Resistor
1/10 W
Resistance Value
100 kOhm
Max Processing Temp
260 °C
Temperature Coefficient
±200 ppm/°C
Case Style
Molded
Terminal Pitch
1.27 mm
Termination Style
Concave
Lead Finish
Tin
Tolerance
5 %
Operating Temperature
-55 to 125 °C
Product Length
5.08 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210025"
HTSN:
8533210020"
UNSPSC:
32121607
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
EUR    €0,1549
  • Additional Stock Lead Time: 8 Weeks 1 Day
  • Quantity:

    - | +

    Min: 2,500  Mult: 2,500


    image

    Invalid Quantity

    2,500:  

    €0,1549


    5,000:  

    €0,1369


    10,000:  

    €0,1229


    15,000:  

    €0,1169


    25,000:  

    €0,1089



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM